Microchip Temperature Sensor, Digital Output, Surface Mount, SMBus, ±2°C, 10 Pins
- RS Stock No.:
- 803-2415
- Mfr. Part No.:
- EMC1424-1-AIZL-TR
- Brand:
- Microchip
Discontinued
- RS Stock No.:
- 803-2415
- Mfr. Part No.:
- EMC1424-1-AIZL-TR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | SMBus | |
| Accuracy | ±2°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Package Type | TSSOP | |
| Length | 3.2mm | |
| Height | 0.95mm | |
| Width | 3.2mm | |
| Dimensions | 3.2 x 3.2 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type SMBus | ||
Accuracy ±2°C | ||
Mounting Type Surface Mount | ||
Pin Count 10 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Package Type TSSOP | ||
Length 3.2mm | ||
Height 0.95mm | ||
Width 3.2mm | ||
Dimensions 3.2 x 3.2 x 0.95mm | ||
EMC Series Multiple Channel Temperature Sensors with Hardware Thermal Shutdown
The EMC series of multiple channel temperature sensors have the benefit of on-chip beta compensation, resistance error correction and hardware thermal shutdown.
Beta compensation eliminates temperature errors that are caused by low, variable beta transistors.
Resistance error correction eliminates temperature error caused by series resistance which allows more flexibility in routing thermal diodes.
The sensors are ideal for notebook, desktop, industrial, embedded and environmental monitoring applications.
Beta compensation eliminates temperature errors that are caused by low, variable beta transistors.
Resistance error correction eliminates temperature error caused by series resistance which allows more flexibility in routing thermal diodes.
The sensors are ideal for notebook, desktop, industrial, embedded and environmental monitoring applications.
Features;
SMBus serial interface
Beta correction
Resistance error correction
Hardware thermal shutdown
External and internal temperature monitors
3.3 V supply voltage
Temperature & Humidity Sensors, Microchip
