Maxim Integrated Temperature Sensor, Push-Pull Output, Surface Mount, SPI, ±0.5°C, 8 Pins
- RS Stock No.:
- 797-9540
- Mfr. Part No.:
- DS1726U+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 797-9540
- Mfr. Part No.:
- DS1726U+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Sensor Function | Temperature | |
| Output Type | Push-Pull | |
| Interface Type | SPI | |
| Accuracy | ±0.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55 °C | |
| Operating Temperature Range | -55 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | μSOP | |
| Length | 3.1mm | |
| Height | 0.95mm | |
| Width | 3.1mm | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Resolution | 9 → 12 bit | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Sensor Function Temperature | ||
Output Type Push-Pull | ||
Interface Type SPI | ||
Accuracy ±0.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Temperature -55 °C | ||
Operating Temperature Range -55 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type μSOP | ||
Length 3.1mm | ||
Height 0.95mm | ||
Width 3.1mm | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Resolution 9 → 12 bit | ||
Temperature & Humidity Sensors, Maxim Integrated
