Microchip Temperature Sensor and Fan Controller, Digital Output, Surface Mount, ±3°C
- RS Stock No.:
- 774-7793
- Mfr. Part No.:
- TC651ACVUA
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-7793
- Mfr. Part No.:
- TC651ACVUA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Accuracy | ±3°C | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Accuracy ±3°C | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- TH
