Texas Instruments Temperature Sensor Switch, Open Drain Output, Surface Mount, ±3°C, 5 Pins
- RS Stock No.:
- 774-1256
- Mfr. Part No.:
- TMP708AIDBVT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-1256
- Mfr. Part No.:
- TMP708AIDBVT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature Switch | |
| Output Type | Open Drain | |
| Accuracy | ±3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Operating Temperature Range | -40 → +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOT-23 | |
| Length | 3.05mm | |
| Height | 1.45mm | |
| Width | 1.75mm | |
| Dimensions | 3.05 x 1.75 x 1.45mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature Switch | ||
Output Type Open Drain | ||
Accuracy ±3°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Operating Temperature Range -40 → +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOT-23 | ||
Length 3.05mm | ||
Height 1.45mm | ||
Width 1.75mm | ||
Dimensions 3.05 x 1.75 x 1.45mm | ||
