Atmel Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±3°C, 8 Pins
- RS Stock No.:
- 738-0108
- Mfr. Part No.:
- AT30TS750-SS8-B
- Brand:
- Atmel
Discontinued
- RS Stock No.:
- 738-0108
- Mfr. Part No.:
- AT30TS750-SS8-B
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-I2C | |
| Accuracy | ±3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Operating Temperature Range | -40 → +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOIC | |
| Length | 5.05mm | |
| Height | 1.5mm | |
| Width | 3.99mm | |
| Dimensions | 5.05 x 3.99 x 1.5mm | |
| Resolution | 12 bit | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-I2C | ||
Accuracy ±3°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -40 → +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOIC | ||
Length 5.05mm | ||
Height 1.5mm | ||
Width 3.99mm | ||
Dimensions 5.05 x 3.99 x 1.5mm | ||
Resolution 12 bit | ||
AT30TS750 Digital Temperature Sensors
The AT30TS750 series of digital temperature sensors have been designed to measure ambient temperature. Key features include pre-programmable alarms that activate when temperature limits are reached and a shut-down mode that can be programmed to remain in a 'sleep' low-power mode if needed.
The AT30TS750 is suitable for communications, computer, consumer, environmental, industrial and instrumentation applications.
The AT30TS750 is suitable for communications, computer, consumer, environmental, industrial and instrumentation applications.
Features & Benefits of the AT30TS750
2-wire, I²C and SMBus compatible
2.7 V to 5.5 V voltage supply range
-55°C to +125°C temperature range
User-programmable
Noise suppression
Shut-down mode
2-wire, I²C and SMBus compatible
2.7 V to 5.5 V voltage supply range
-55°C to +125°C temperature range
User-programmable
Noise suppression
Shut-down mode
Temperature & Humidity Sensors, Microchip
