Analog Devices Temperature Sensor, CMOS, TTL Output, Surface Mount, Voltage, ±0.5°C, 8 Pins
- RS Stock No.:
- 709-8584
- Mfr. Part No.:
- TMP01ESZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-8584
- Mfr. Part No.:
- TMP01ESZ
- Brand:
- Analog Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Sensor Function | Temperature | |
Output Type | CMOS, TTL | |
Interface Type | Voltage | |
Accuracy | ±0.5°C | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Operating Temperature Range | -55 → +150 °C | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Supply Voltage | 4.5 V | |
Maximum Operating Supply Voltage | 13.2 V | |
Package Type | SOIC | |
Length | 5mm | |
Height | 1.5mm | |
Width | 4mm | |
Sensor Gain | 5mV/K | |
Dimensions | 5 x 4 x 1.5mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Sensor Function Temperature | ||
Output Type CMOS, TTL | ||
Interface Type Voltage | ||
Accuracy ±0.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -55 → +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 13.2 V | ||
Package Type SOIC | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Sensor Gain 5mV/K | ||
Dimensions 5 x 4 x 1.5mm | ||