Analog Devices Temperature Sensor, Current Output, Surface Mount, ±0.5°C, 2 Pins
- RS Stock No.:
- 709-6017
- Mfr. Part No.:
- AD590MF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-6017
- Mfr. Part No.:
- AD590MF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Function | Temperature | |
| Output Type | Current | |
| Accuracy | ±0.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 2 | |
| Operating Temperature Range | -55 → +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 4 V | |
| Maximum Operating Supply Voltage | 30 V | |
| Package Type | FPAK | |
| Length | 2.36mm | |
| Height | 6.1mm | |
| Width | 1.27mm | |
| Dimensions | 2.36 x 1.27 x 6.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Function Temperature | ||
Output Type Current | ||
Accuracy ±0.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 2 | ||
Operating Temperature Range -55 → +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 4 V | ||
Maximum Operating Supply Voltage 30 V | ||
Package Type FPAK | ||
Length 2.36mm | ||
Height 6.1mm | ||
Width 1.27mm | ||
Dimensions 2.36 x 1.27 x 6.1mm | ||
