Analog Devices Temperature Sensor, Current Output, Surface Mount, ±5°C, 8 Pins
- RS Stock No.:
- 709-6005
- Mfr. Part No.:
- AD590JRZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-6005
- Mfr. Part No.:
- AD590JRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Sensor Function | Temperature | |
Output Type | Current | |
Accuracy | ±5°C | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Operating Temperature Range | -55 → +150 °C | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Supply Voltage | 4 V | |
Maximum Operating Supply Voltage | 30 V | |
Package Type | SOIC | |
Length | 5mm | |
Height | 1.5mm | |
Width | 4mm | |
Dimensions | 5 x 4 x 1.5mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Sensor Function Temperature | ||
Output Type Current | ||
Accuracy ±5°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -55 → +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 4 V | ||
Maximum Operating Supply Voltage 30 V | ||
Package Type SOIC | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.5mm | ||
AD590 Temperature Sensor
The AD590 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving circuitry. The AD590 acts as a constant-current source, producing an output current that is proportional to absolute temperature, requiring only a DC voltage supply.
Two-terminal device
Linear current output: 1μA/K
Measurement temperature range: -55 to +150°C
Power supply: +4V to +30Vdc
Linear current output: 1μA/K
Measurement temperature range: -55 to +150°C
Power supply: +4V to +30Vdc
Temperature & Humidity Sensors, Analog Devices