Analog Devices Temperature Sensor, Analogue Output, Surface Mount, Analogue, ±1°C, 8 Pins
- RS Stock No.:
- 709-5418
- Mfr. Part No.:
- AD22100ARZ
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
£4.44
(exc. VAT)
£5.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £4.44 |
| 5 - 9 | £4.06 |
| 10 + | £3.76 |
*price indicative
- RS Stock No.:
- 709-5418
- Mfr. Part No.:
- AD22100ARZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Function | Temperature | |
| Output Type | Analogue | |
| Interface Type | Analogue | |
| Accuracy | ±1°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Operating Temperature Range | -40 → +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4 V | |
| Maximum Operating Supply Voltage | 6.5 V | |
| Package Type | SOIC | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Sensor Gain | 22.5mV/°C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Function Temperature | ||
Output Type Analogue | ||
Interface Type Analogue | ||
Accuracy ±1°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -40 → +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4 V | ||
Maximum Operating Supply Voltage 6.5 V | ||
Package Type SOIC | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Sensor Gain 22.5mV/°C | ||
Dimensions 5 x 4 x 1.5mm | ||
