Microchip Temperature Converter, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 8 Pins

Unavailable
RS will no longer stock this product.
RS Stock No.:
668-7325
Mfr. Part No.:
TCN75-3.3MUA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-55 to +125 °C

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

MSOP

Length

3mm

Height

0.85mm

Width

3mm

Dimensions

3 x 3 x 0.85mm