Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±1°C, 8 Pins

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-3909
Mfr. Part No.:
TMP75AIDGKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-55 → +127 °C

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+127 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

MSOP

Length

3mm

Height

0.97mm

Width

3mm

Dimensions

3 x 3 x 0.97mm

Resolution

12 bit