- RS Stock No.:
- 622-8282
- Mfr. Part No.:
- DS600U+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 622-8282
- Mfr. Part No.:
- DS600U+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
DS600 Analogue Temperature Sensor
The DS600 analogue temperature sensor produces a voltage output proportional to temperature and can function as a thermostat with user-programmable trip points. Applications include portable medical equipment, thermally sensitive systems and cold-junction thermocouple compensation.
Temperature measurement range: -40 to +125°C
Accuracy: ±0.5°C from -20 to +100°C, ±0.75°C from -40 to +125°C
Output Gain: 6.45mV/°C with 509mV offset at 0°C
Low power shut-down mode
Power supply: +2.7V to +5.5Vdc
Accuracy: ±0.5°C from -20 to +100°C, ±0.75°C from -40 to +125°C
Output Gain: 6.45mV/°C with 509mV offset at 0°C
Low power shut-down mode
Power supply: +2.7V to +5.5Vdc
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Temperature & Humidity Sensors, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Voltage |
Interface Type | Analogue |
Accuracy | ±0.75°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | μSOP |
Length | 3.05mm |
Height | 0.95mm |
Width | 3.05mm |
Sensor Gain | 6.45mV/°C |
Dimensions | 3.05 x 3.05 x 0.95mm |