Texas Instruments Temperature Sensor, Voltage Output, Through Hole Mount, Analogue, ±3°C, 3 Pins

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
535-9896
Mfr. Part No.:
LM60BIZ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature

Output Type

Voltage

Interface Type

Analogue

Accuracy

±3°C

Mounting Type

Through Hole

Pin Count

3

Operating Temperature Range

-25 to +125 °C

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

10 V

Package Type

TO-92

Length

5.2mm

Height

5.2mm

Width

4.19mm

Dimensions

5.2 x 4.19 x 5.2mm

Sensor Gain

6.25mV/°C