Texas Instruments Digital Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 8 Pins
- RS Stock No.:
- 504-5913
- Mfr. Part No.:
- LM77CIM-5/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 504-5913
- Mfr. Part No.:
- LM77CIM-5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-I2C, SMBus | |
| Accuracy | ±3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Operating Temperature Range | -55 → +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOIC | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Width | 3.9mm | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Resolution | 9 bit | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-I2C, SMBus | ||
Accuracy ±3°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -55 → +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOIC | ||
Length 4.9mm | ||
Height 1.45mm | ||
Width 3.9mm | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Resolution 9 bit | ||
LM Series Digital Temperature Sensors & Thermal Window Comparator
The LM series of digital temperature sensors & thermal window comparators support the development of temperature control systems - particularly for PCs that conform to ACPI specifications. Other suitable applications include office equipment, HVAC, automotive and electronic test equipment.
Features;
I²C serial interface compatible
Shutdown mode
Open-Drain outputs for interrupt and critical temperature shutdown
