NXP Temperature Sensor, -, -, 3, 3 Pins
- RS Stock No.:
- 219-4583
- Mfr. Part No.:
- KTY82/210,215
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-4583
- Mfr. Part No.:
- KTY82/210,215
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Accuracy | -, - | |
| Pin Count | 3, 3 | |
| Operating Temperature Range | 25 ?C, 25 ?C | |
| Package Type | SOT-23, SOT-23 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Accuracy -, - | ||
Pin Count 3, 3 | ||
Operating Temperature Range 25 ?C, 25 ?C | ||
Package Type SOT-23, SOT-23 | ||
The NXP temperature sensors in the KTY82 series have a positive temperature coefficient of resistance and are suitable for use in measurement and control systems. The sensors are encapsulated in the small plastic surface mounted device (SMD) SOT23 package.
High accuracy and reliability
Long-term stability
Positive temperature coefficient
Long-term stability
Positive temperature coefficient
