Maxim Integrated Temperature Sensor, Digital Output, Surface Mount, I2C, ±0.25, ±0.65°C, 6 Pins
- RS Stock No.:
- 204-2519
- Mfr. Part No.:
- MAX31889ALT+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-2519
- Mfr. Part No.:
- MAX31889ALT+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Accuracy | ±0.25, ±0.65°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Operating Temperature Range | -20ºC to +105ºC, -40ºC to +125ºC | |
| Package Type | μDFN | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type I2C | ||
Accuracy ±0.25, ±0.65°C | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Operating Temperature Range -20ºC to +105ºC, -40ºC to +125ºC | ||
Package Type μDFN | ||
The Maxim Integrated accurate I2C temperature sensor which operates from a 1.7V to 3.6V supply voltage. It is a low-power and high-accuracy digital temperature sensor.
High accuracy and precision
Long battery life
Small size
I2C digital interface
Long battery life
Small size
I2C digital interface
