Microchip Temperature Converter, Surface Mount, 20 Pins

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
193-5549
Mfr. Part No.:
MCP9601-E/MX
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sensor Function

Temperature

Mounting Type

Surface Mount

Pin Count

20

Package Type

MQFN

The MCP9601 is a fully integrated thermocouple Electromotive Force (EMF) to degree Celsius converter IC with integrated thermocouple open-circuit and short-circuit detection and cold-junction compensation. The MCP9601 supports 8 thermocouple types (K, J, T, N, S, E, B and R). The MCP9601 provides user-programmable registers, adding design flexibility for various temperature sensing applications. The registers allow user-selectable settings, such as low-power modes for battery-powered applications, an adjustable digital filter for fast transient temperatures and four individually programmable temperature alert outputs, which can be used to detect multiple temperature zones.