Maxim Integrated Temperature Monitor, Digital Output, Surface Mount, SMBus, ±2.5°C, 16 Pins
- RS Stock No.:
- 192-2262
- Mfr. Part No.:
- MAX6699UE34+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-2262
- Mfr. Part No.:
- MAX6699UE34+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | SMBus | |
| Accuracy | ±2.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Operating Temperature Range | -40 to +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | TSSOP | |
| Length | 5.1mm | |
| Height | 0.95mm | |
| Width | 4.5mm | |
| Resolution | 11 bit | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type SMBus | ||
Accuracy ±2.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Operating Temperature Range -40 to +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type TSSOP | ||
Length 5.1mm | ||
Height 0.95mm | ||
Width 4.5mm | ||
Resolution 11 bit | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
