Maxim Integrated Temperature Sensor, Digital Output, Surface Mount, Serial-Microwire, Serial-SPI, ±1°C, 16 Pins
- RS Stock No.:
- 192-1719
- Mfr. Part No.:
- MAX1299CEAE+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-1719
- Mfr. Part No.:
- MAX1299CEAE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-Microwire, Serial-SPI | |
| Accuracy | ±1°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Operating Temperature Range | -40 to +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Package Type | SSOP | |
| Length | 6.33mm | |
| Height | 1.78mm | |
| Width | 5.38mm | |
| Resolution | 12 bit | |
| Dimensions | 6.33 x 5.2 x 1.78mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-Microwire, Serial-SPI | ||
Accuracy ±1°C | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Operating Temperature Range -40 to +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Package Type SSOP | ||
Length 6.33mm | ||
Height 1.78mm | ||
Width 5.38mm | ||
Resolution 12 bit | ||
Dimensions 6.33 x 5.2 x 1.78mm | ||
- COO (Country of Origin):
- US
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
