Microchip Temperature Sensor, Push-Pull Output, Surface Mount, Serial-2 Wire, ±6°C, 20 Pins
- RS Stock No.:
- 187-7732
- Mfr. Part No.:
- MCP96L00T-E/MX
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-7732
- Mfr. Part No.:
- MCP96L00T-E/MX
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Function | Temperature | |
| Output Type | Push-Pull Output | |
| Interface Type | Serial-2 Wire | |
| Accuracy | ±6°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | MQFN | |
| Length | 5mm | |
| Height | 0.95mm | |
| Width | 5mm | |
| Resolution | 18 bit | |
| Dimensions | 5 x 5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Function Temperature | ||
Output Type Push-Pull Output | ||
Interface Type Serial-2 Wire | ||
Accuracy ±6°C | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type MQFN | ||
Length 5mm | ||
Height 0.95mm | ||
Width 5mm | ||
Resolution 18 bit | ||
Dimensions 5 x 5 x 0.95mm | ||
- COO (Country of Origin):
- US
Thermocouple Voltage to °C Converter - Integrated Cold-Junction Compensation
Supported Types: - Type K, J, T, N, S, E, B and R
±4.0°C (Max.) Measurement Accuracy: - ±1.0°C (Max.) Cold-Junc., 0°C to +85°C
Temperature Measurement Resolution: - Hot and Cold-Junctions: 0.0625°C (typical)
Four Programmable Temperature Alert Outputs - Monitor Hot or Cold-Junction Temperatures - Detect rising or falling temperatures - Up to 255°C of Programmable Hysteresis
Programmable Digital Filter for Temperature
2-wire Interface: I2C™ Compatible, 100 kHz - supports eight devices per I2C bus
Low Power: - Shutdown Mode - Burst Mode -1 to 128 Temperature Samples
Operating Voltage Range: 2.7V to 5.5V
Operating Current: 500 μA (typical)
Shutdown Current: 2 μA (typical)
Package: 20-lead MQFN
Supported Types: - Type K, J, T, N, S, E, B and R
±4.0°C (Max.) Measurement Accuracy: - ±1.0°C (Max.) Cold-Junc., 0°C to +85°C
Temperature Measurement Resolution: - Hot and Cold-Junctions: 0.0625°C (typical)
Four Programmable Temperature Alert Outputs - Monitor Hot or Cold-Junction Temperatures - Detect rising or falling temperatures - Up to 255°C of Programmable Hysteresis
Programmable Digital Filter for Temperature
2-wire Interface: I2C™ Compatible, 100 kHz - supports eight devices per I2C bus
Low Power: - Shutdown Mode - Burst Mode -1 to 128 Temperature Samples
Operating Voltage Range: 2.7V to 5.5V
Operating Current: 500 μA (typical)
Shutdown Current: 2 μA (typical)
Package: 20-lead MQFN
