Analog Devices AD590 Series Temperature Transducer, Analogue Output, Surface Mount, ±0.5°C, 2 Pins

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-1715
Mfr. Part No.:
AD590MF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Sensor Function

Temperature

Output Type

Analogue

Accuracy

±0.5°C

Mounting Type

Surface Mount

Pin Count

2

Operating Temperature Range

-55 to +150 °C

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

4 V

Maximum Operating Supply Voltage

30 V

Package Type

Flatpack

Length

6.1mm

Height

1.27mm

Series

AD590

Width

2.36mm

Dimensions

6.1 x 2.36 x 1.27mm

COO (Country of Origin):
PH
Linear current output: 1 μA/K
Wide temperature range: -55°C to +150°C
Probe compatible ceramic sensor package
2-terminal device: voltage in/current out
Laser trimmed to ±0.5°C calibration accuracy (AD590M)
Excellent linearity: ±0.3°C over full range (AD590M)
Wide power supply range: 4 V to 30 V
Sensor isolation from case
Available in 2-lead FLATPACK, 4-lead LFCSP, 3-pin TO-52, 8-lead SOIC, and die form