Bosch Sensortec Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, SPI, ±0.6 %, ±1°C, 8 Pins
- RS Stock No.:
- 175-7243
- Mfr. Part No.:
- BME680
- Brand:
- Bosch Sensortec
5000 In stock - FREE next working day delivery available
Added
Price Each (On a Tape of 500)
£5.375
(exc. VAT)
£6.45
(inc. VAT)
Units | Per unit | Per Tape* |
500 + | £5.375 | £2,687.50 |
*price indicative |
- RS Stock No.:
- 175-7243
- Mfr. Part No.:
- BME680
- Brand:
- Bosch Sensortec
Technical Reference
Legislation and Compliance
Product Details
Bosch Sensortec Temperature Sensor & Humidity Sensor
The Bosch Sensortec BME680 series a digital temperature and humidity sensor. It consists of an 8-pin metal-lid 3.0 x 3.0 x 0.93 mm³ LGA package, which is designed for optimized consumption depending on the specific operating mode, long term stability and high EMC robustness. The gas sensor within the BME680 can detect a broad range of gases to measure air quality for personal wellbeing. Gases that can be detected by the BME680 include Volatile Organic Compounds (VOC) from paints (such as formaldehyde), lacquers, and paint strippers, cleaning supplies, furnishings, office equipment, glues, adhesives and alcohol.
Features and Benefits
• Measures barometric pressure and altitude
• Measures pressure, humidity, temperature and gas
• Measures relative humidity with a fast response time
• Measures volatile organic
• Operating temperature ranges between -40°C and 85°C
• Measures pressure, humidity, temperature and gas
• Measures relative humidity with a fast response time
• Measures volatile organic
• Operating temperature ranges between -40°C and 85°C
Applications
• Air quality measurement
• Altitude tracking and calories expenditure for sports activities
• Context awareness, e. G. Skin moisture detection, room change detection
• Fitness monitoring/well-being
• GPS enhancement e. G. Time-to-first-fix improvement
• Altitude tracking and calories expenditure for sports activities
• Context awareness, e. G. Skin moisture detection, room change detection
• Fitness monitoring/well-being
• GPS enhancement e. G. Time-to-first-fix improvement
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | I2C, SPI |
Accuracy | ±0.6 %, ±1 °C, ±5 to ±25 %, 0 to 65°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 to +85 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.2 V |
Maximum Operating Supply Voltage | 3.6 V |
Package Type | LGA |
Length | 3mm |
Height | 0.93mm |
Width | 3mm |
Resolution | 0.008 %RH, 0.01 °C, 0.11 %, 0.18 Pa |
Dimensions | 3 x 3 x 0.93mm |