Maxim Integrated Temperature Sensor, 1-Wire, ±2°C, 2 Pins
- RS Stock No.:
- 169-8243
- Mfr. Part No.:
- DS1920-F5+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8243
- Mfr. Part No.:
- DS1920-F5+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Interface Type | 1-Wire | |
| Accuracy | ±2°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Operating Temperature Range | -55 to +100 °C | |
| Maximum Operating Temperature | +100 °C | |
| Package Type | F5 MicroCan | |
| Length | 17.35mm | |
| Height | 5.89mm | |
| Width | 17.35mm | |
| Resolution | 0.5 °C | |
| Dimensions | 17.35 x 17.35 x 5.89mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Interface Type 1-Wire | ||
Accuracy ±2°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -55 °C | ||
Operating Temperature Range -55 to +100 °C | ||
Maximum Operating Temperature +100 °C | ||
Package Type F5 MicroCan | ||
Length 17.35mm | ||
Height 5.89mm | ||
Width 17.35mm | ||
Resolution 0.5 °C | ||
Dimensions 17.35 x 17.35 x 5.89mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
