Sensirion Temperature & Humidity Sensor, Surface Mount, 2 Pins
- RS Stock No.:
- 169-1854
- Mfr. Part No.:
- SF1
- Brand:
- Sensirion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-1854
- Mfr. Part No.:
- SF1
- Brand:
- Sensirion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Sensor Function | Temperature & Humidity | |
| Mounting Type | Surface Mount | |
| Pin Count | 2 | |
| Operating Temperature Range | -40 → +100 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +100 °C | |
| Length | 10.1mm | |
| Height | 8.2mm | |
| Width | 9.4mm | |
| Dimensions | 10.1 x 9.4 x 8.2mm | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Sensor Function Temperature & Humidity | ||
Mounting Type Surface Mount | ||
Pin Count 2 | ||
Operating Temperature Range -40 → +100 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +100 °C | ||
Length 10.1mm | ||
Height 8.2mm | ||
Width 9.4mm | ||
Dimensions 10.1 x 9.4 x 8.2mm | ||
- COO (Country of Origin):
- CH
