Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.3°C, 8 Pins
- RS Stock No.:
- 169-1842
- Mfr. Part No.:
- STS30-DIS
- Brand:
- Sensirion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-1842
- Mfr. Part No.:
- STS30-DIS
- Brand:
- Sensirion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-I2C | |
| Accuracy | ±0.3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 to +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | DFN | |
| Length | 2.6mm | |
| Height | 1mm | |
| Width | 2.6mm | |
| Resolution | 0.015 °C | |
| Dimensions | 2.6 x 2.6 x 1mm | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-I2C | ||
Accuracy ±0.3°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 to +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.4 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type DFN | ||
Length 2.6mm | ||
Height 1mm | ||
Width 2.6mm | ||
Resolution 0.015 °C | ||
Dimensions 2.6 x 2.6 x 1mm | ||
- COO (Country of Origin):
- CH
