NXP Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±1%, 8 Pins
- RS Stock No.:
- 165-8479
- Mfr. Part No.:
- SE95DP,118
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 165-8479
- Mfr. Part No.:
- SE95DP,118
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-I2C | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Operating Temperature Range | -55 to +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | TSSOP | |
| Length | 3.1mm | |
| Height | 0.95mm | |
| Width | 3.1mm | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Resolution | 13 bit | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-I2C | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -55 to +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type TSSOP | ||
Length 3.1mm | ||
Height 0.95mm | ||
Width 3.1mm | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Resolution 13 bit | ||
- COO (Country of Origin):
- PH
