Texas Instruments Temperature Sensor, Surface Mount, Serial-I2C, ±1°C, 14 Pins
- RS Stock No.:
- 162-8380
- Mfr. Part No.:
- TMP513AIRSAT
- Brand:
- Texas Instruments
Subtotal (1 reel of 250 units)*
£141.50
(exc. VAT)
£169.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £0.566 | £141.50 |
*price indicative
- RS Stock No.:
- 162-8380
- Mfr. Part No.:
- TMP513AIRSAT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Interface Type | Serial-I2C | |
| Accuracy | ±1°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 14 | |
| Operating Temperature Range | -40 → +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 26 V | |
| Package Type | QFN | |
| Length | 4.1mm | |
| Height | 0.95mm | |
| Width | 4.1mm | |
| Resolution | 12 bit | |
| Dimensions | 4.1 x 4.1 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Interface Type Serial-I2C | ||
Accuracy ±1°C | ||
Mounting Type Surface Mount | ||
Pin Count 14 | ||
Operating Temperature Range -40 → +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 26 V | ||
Package Type QFN | ||
Length 4.1mm | ||
Height 0.95mm | ||
Width 4.1mm | ||
Resolution 12 bit | ||
Dimensions 4.1 x 4.1 x 0.95mm | ||
- COO (Country of Origin):
- MY
