Analog Devices Temperature Sensor, CMOS, TTL Output, Surface Mount, Digital PWM, ±5°C, 5 Pins
- RS Stock No.:
- 158-2549
- Mfr. Part No.:
- TMP05ARTZ-500RL7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 158-2549
- Mfr. Part No.:
- TMP05ARTZ-500RL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Sensor Function | Temperature | |
Output Type | CMOS, TTL | |
Interface Type | Digital PWM | |
Accuracy | ±5°C | |
Mounting Type | Surface Mount | |
Pin Count | 5 | |
Minimum Operating Temperature | -40 °C | |
Operating Temperature Range | -40 to +150 °C | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Supply Voltage | 3 V | |
Maximum Operating Supply Voltage | 5.5 V | |
Package Type | SOT-23 | |
Length | 2.9mm | |
Height | 1.15mm | |
Width | 1.6mm | |
Dimensions | 2.9 x 1.6 x 1.15mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Sensor Function Temperature | ||
Output Type CMOS, TTL | ||
Interface Type Digital PWM | ||
Accuracy ±5°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 to +150 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOT-23 | ||
Length 2.9mm | ||
Height 1.15mm | ||
Width 1.6mm | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
- COO (Country of Origin):
- IE
TMP05/06 Digital Temperature Sensors
The TMP05/06 series of monolithic digital temperature sensors generate a pulse width modulated output that varies in direct proportion to the ambient temperature of a device. The sensors have three modes of operation;
-Continuously converting mode
-Daisy-chain mode
-One shot mode
Applications include thermal protection, environmental control and industrial process control.
-Continuously converting mode
-Daisy-chain mode
-One shot mode
Applications include thermal protection, environmental control and industrial process control.
Features;
3 operation modes
-40°C to +150°C temperature range
3 V to 5.5 V power supply range
CMOS-/TTL compatible
Temperature & Humidity Sensors, Analog Devices