Microchip Temperature Sensor Switch, Open Drain Output, Surface Mount, ±0.5°C, 5 Pins
- RS Stock No.:
- 144-5787
- Mfr. Part No.:
- TC6501P095VCTTR
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-5787
- Mfr. Part No.:
- TC6501P095VCTTR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Function | Temperature Switch | |
| Output Type | Open Drain | |
| Accuracy | ±0.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -55 °C | |
| Operating Temperature Range | -55 to +135 °C | |
| Maximum Operating Temperature | +135 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOT-23 | |
| Length | 2.95mm | |
| Height | 1.1mm | |
| Width | 1.63mm | |
| Dimensions | 2.95 x 1.63 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Function Temperature Switch | ||
Output Type Open Drain | ||
Accuracy ±0.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Minimum Operating Temperature -55 °C | ||
Operating Temperature Range -55 to +135 °C | ||
Maximum Operating Temperature +135 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOT-23 | ||
Length 2.95mm | ||
Height 1.1mm | ||
Width 1.63mm | ||
Dimensions 2.95 x 1.63 x 1.1mm | ||
- COO (Country of Origin):
- TH
