Silicon Labs Si7057 Series Digital Temperature Sensor, Voltage Output, Surface Mount, I2C, ±0.35°C, 6 Pins
- RS Stock No.:
- 137-1384
- Mfr. Part No.:
- Si7057-A10-IM
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1384
- Mfr. Part No.:
- Si7057-A10-IM
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Sensor Function | Temperature | |
| Output Type | Voltage | |
| Interface Type | I2C | |
| Accuracy | ±0.35°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Operating Temperature Range | -40 to +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1.67 V | |
| Maximum Operating Supply Voltage | 1.98 V | |
| Package Type | QFN | |
| Length | 2mm | |
| Series | Si7057 | |
| Height | 0.8mm | |
| Width | 2mm | |
| Resolution | 14 bit | |
| Dimensions | 2 x 2 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Sensor Function Temperature | ||
Output Type Voltage | ||
Interface Type I2C | ||
Accuracy ±0.35°C | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Operating Temperature Range -40 to +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.67 V | ||
Maximum Operating Supply Voltage 1.98 V | ||
Package Type QFN | ||
Length 2mm | ||
Series Si7057 | ||
Height 0.8mm | ||
Width 2mm | ||
Resolution 14 bit | ||
Dimensions 2 x 2 x 0.8mm | ||
