AD590 2 terminal temp transducer,TO-52
- RS Stock No.:
- 308-809
- Mfr. Part No.:
- AD590KH
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 308-809
- Mfr. Part No.:
- AD590KH
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Non Compliant
AD590 Temperature Sensor
The AD590 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving circuitry. The AD590 acts as a constant-current source, producing an output current that is proportional to absolute temperature, requiring only a DC voltage supply.
Two-terminal device
Linear current output: 1μA/K
Measurement temperature range: -55 to +150°C
Power supply: +4V to +30Vdc