Maxim Integrated Temperature Sensor, Open Drain Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 5 Pins
- RS Stock No.:
- 138-045P
- Mfr. Part No.:
- DS1775R+T&R
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal 5 units (supplied on a continuous strip)*
£6.10
(exc. VAT)
£7.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 5 - 24 | £1.22 |
| 25 - 49 | £1.19 |
| 50 - 74 | £1.16 |
| 75 + | £1.14 |
*price indicative
- RS Stock No.:
- 138-045P
- Mfr. Part No.:
- DS1775R+T&R
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Output Type | Open Drain | |
| Interface Type | Serial-I2C, SMBus | |
| Accuracy | ±3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Operating Temperature Range | -55 to +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOT-23 | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Width | 1.63mm | |
| Dimensions | 2.9 x 1.63 x 1.1mm | |
| Resolution | 12 bit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Output Type Open Drain | ||
Interface Type Serial-I2C, SMBus | ||
Accuracy ±3°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Operating Temperature Range -55 to +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOT-23 | ||
Length 2.9mm | ||
Height 1.1mm | ||
Width 1.63mm | ||
Dimensions 2.9 x 1.63 x 1.1mm | ||
Resolution 12 bit | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
