DWYER INSTRUMENTS TID Temperature Indicator, 76.2 x 34.13mm, Current Input, 24 V ac/dc Supply
- RS Stock No.:
- 906-7715
- Mfr. Part No.:
- TID-3400
- Brand:
- DWYER INSTRUMENTS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-7715
- Mfr. Part No.:
- TID-3400
- Brand:
- DWYER INSTRUMENTS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Output Type | Digital | |
| Supply Voltage | 24 V ac/dc | |
| Size | 76.2 x 34.13mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| IP Rating | IP64 | |
| Series | TID | |
| Input Type | Current | |
| Mounting Type | Panel Mount | |
| Panel Depth | 60.38mm | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Output Type Digital | ||
Supply Voltage 24 V ac/dc | ||
Size 76.2 x 34.13mm | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
IP Rating IP64 | ||
Series TID | ||
Input Type Current | ||
Mounting Type Panel Mount | ||
Panel Depth 60.38mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Dwyer Instruments Temperature Controllers
