Eurotherm Power Controller, Analogue, Digital Input, 16 A
- RS Stock No.:
- 906-0871
- Mfr. Part No.:
- 7300A/16A/460V/SELF/XXXX/3S/MSFU/PA/4mA20/ENG
- Brand:
- Eurotherm
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-0871
- Mfr. Part No.:
- 7300A/16A/460V/SELF/XXXX/3S/MSFU/PA/4mA20/ENG
- Brand:
- Eurotherm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Control Type | 3 Phase | |
| Input Type | Analogue, Digital | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Control Type 3 Phase | ||
Input Type Analogue, Digital | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
7300A Series 3 Phase Power Controller
7300A Series of 3 Phase Power controllers for use with all load types. They accept analogue voltage or current inputs and cover a range of current ratings from 16 Amps to 160 Amps.
Current range 16-160 Amps @ 45̊C
Voltage up to 500 V
Current inputs: 0-20 mA or 4-20 mA
Voltage inputs: 0-5 V or 0-10 V
Firing modes: phase angle, fast cycle, single cycle, advanced single cycle, transformer burst firing
Suitable for virtually all types of load
Power control
Current limit option
Alarm options (thyristor short circuit, load open circuit, partial load failure, thyristor over temperature)
Optional digital communications
Voltage up to 500 V
Current inputs: 0-20 mA or 4-20 mA
Voltage inputs: 0-5 V or 0-10 V
Firing modes: phase angle, fast cycle, single cycle, advanced single cycle, transformer burst firing
Suitable for virtually all types of load
Power control
Current limit option
Alarm options (thyristor short circuit, load open circuit, partial load failure, thyristor over temperature)
Optional digital communications
Applications:
Glass kiln
Metal furnaces
Plastics
Ceramic furnaces
Semi-conductor manufacture
Induction heating
Transformer coupled loads
Time/temperature dependant loads
Metal furnaces
Plastics
Ceramic furnaces
Semi-conductor manufacture
Induction heating
Transformer coupled loads
Time/temperature dependant loads
