Schneider Electric REG48 PID Temperature Controller, 48 x 48mm, 1 Output SSR, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 822-3393
- Mfr. Part No.:
- REG48PUN1LHU
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£305.96
(exc. VAT)
£367.15
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | £305.96 |
*price indicative
- RS Stock No.:
- 822-3393
- Mfr. Part No.:
- REG48PUN1LHU
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Output Type | SSR | |
Supply Voltage | 100 → 240 V ac | |
Size | 48 x 48mm | |
Number of Outputs | 1 | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +60°C | |
Communication Module Available | Yes | |
Display Type | 7 Segment LCD | |
IP Rating | IP20, IP66 | |
Range | REG Series Schneider | |
Series | REG48 | |
Display Colour | Green, Red | |
Panel Depth | 78mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Output Type SSR | ||
Supply Voltage 100 → 240 V ac | ||
Size 48 x 48mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Communication Module Available Yes | ||
Display Type 7 Segment LCD | ||
IP Rating IP20, IP66 | ||
Range REG Series Schneider | ||
Series REG48 | ||
Display Colour Green, Red | ||
Panel Depth 78mm | ||