Schneider Electric REG24 PID Temperature Controller, 24 x 48mm, 1 Output Relay, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 822-3374
- Mfr. Part No.:
- REG24PTP1ARHU
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-3374
- Mfr. Part No.:
- REG24PTP1ARHU
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Output Type | Relay | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 24 x 48mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Communication Module Available | Yes | |
| Display Type | 7 Segment LCD | |
| IP Rating | IP20, IP66 | |
| Range | REG Series Schneider | |
| Series | REG24 | |
| Panel Depth | 97mm | |
| Display Colour | Red | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Output Type Relay | ||
Supply Voltage 100 → 240 V ac | ||
Size 24 x 48mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Communication Module Available Yes | ||
Display Type 7 Segment LCD | ||
IP Rating IP20, IP66 | ||
Range REG Series Schneider | ||
Series REG24 | ||
Panel Depth 97mm | ||
Display Colour Red | ||
- COO (Country of Origin):
- MA
Temperature Controller 24X48 (1/32 DIN)
Quick integration with relays, variable speed drives, PLC and HMI
Easy installation with key pad or software
Free Zelio control soft software downloadable at www.schneider-electric.co.uk
Inbuilt Modbus communication for easy data exchange with other automation products
Single cable for connection with PLC and computer
High luminous LED for clear display
Flash memory for saving configurations
Compatible with a wide range of sensors
PID, ramps, fuzzy logic, auto-tuning
IP66 certification for severe environment conditions
Easy installation with key pad or software
Free Zelio control soft software downloadable at www.schneider-electric.co.uk
Inbuilt Modbus communication for easy data exchange with other automation products
Single cable for connection with PLC and computer
High luminous LED for clear display
Flash memory for saving configurations
Compatible with a wide range of sensors
PID, ramps, fuzzy logic, auto-tuning
IP66 certification for severe environment conditions
