P.M.A KS90 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 3 Output Relay, 18 → 30 V dc, 24 V ac Supply Voltage
- RS Stock No.:
- 736-4819
- Mfr. Part No.:
- KS90-113-20000-000
- Brand:
- P.M.A
- RS Stock No.:
- 736-4819
- Mfr. Part No.:
- KS90-113-20000-000
- Brand:
- P.M.A
Select all | Attribute | Value |
---|---|---|
Brand | P.M.A | |
Output Type | Relay | |
Supply Voltage | 18 → 30 V dc, 24 V ac | |
Size | 96 x 48 (1/8 DIN)mm | |
Number of Outputs | 3 | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +65°C | |
Temperature Range | 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -200 → +200 (PT1000) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (PT100) °C | |
Control Type | ON/OFF | |
Communication Module Available | Yes | |
Display Type | LED, Multi Line | |
IP Rating | IP00, IP20, IP65 | |
Series | KS90 | |
Additional Functionality | ON/OFF | |
Range | PMA KS90-1 | |
Panel Depth | 118mm | |
Select all | ||
---|---|---|
Brand P.M.A | ||
Output Type Relay | ||
Supply Voltage 18 → 30 V dc, 24 V ac | ||
Size 96 x 48 (1/8 DIN)mm | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +65°C | ||
Temperature Range 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -200 → +200 (PT1000) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (PT100) °C | ||
Control Type ON/OFF | ||
Communication Module Available Yes | ||
Display Type LED, Multi Line | ||
IP Rating IP00, IP20, IP65 | ||
Series KS90 | ||
Additional Functionality ON/OFF | ||
Range PMA KS90-1 | ||
Panel Depth 118mm | ||