Schneider Electric PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 24 V dc Supply Voltage

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
724-3967
Mfr. Part No.:
REG48PUN2LRLU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Output Type

Relay

Supply Voltage

24 V dc

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Display Type

LED

IP Rating

IP66