Schneider Electric PID Temperature Controller, 48 x 24 (1/32 DIN)mm, 1 Output Relay, 100 V ac, 240 V ac Supply Voltage
- RS Stock No.:
- 724-3908
- Mfr. Part No.:
- REG24PTP1RHU
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-3908
- Mfr. Part No.:
- REG24PTP1RHU
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Output Type | Relay | |
| Supply Voltage | 100 V ac, 240 V ac | |
| Size | 48 x 24 (1/32 DIN)mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Control Type | ON/OFF | |
| Communication Module Available | Yes | |
| Display Type | LED, Single Line | |
| IP Rating | IP20, IP66 | |
| Additional Functionality | ON/OFF | |
| Display Colour | Red | |
| Panel Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Output Type Relay | ||
Supply Voltage 100 V ac, 240 V ac | ||
Size 48 x 24 (1/32 DIN)mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Control Type ON/OFF | ||
Communication Module Available Yes | ||
Display Type LED, Single Line | ||
IP Rating IP20, IP66 | ||
Additional Functionality ON/OFF | ||
Display Colour Red | ||
Panel Depth 97mm | ||
