West Instruments P4100 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 1 Output Relay, 20 → 48 V ac, 22
- RS Stock No.:
- 623-3919
- Mfr. Part No.:
- P4100-2200-0200
- Brand:
- West Instruments
Stock information currently inaccessible
- RS Stock No.:
- 623-3919
- Mfr. Part No.:
- P4100-2200-0200
- Brand:
- West Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | West Instruments | |
| Output Type | Relay | |
| Supply Voltage | 20 → 48 V ac, 22 → 65 V dc | |
| Size | 96 x 96 (1/4 DIN)mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Control Type | ON/OFF | |
| Display Type | LED | |
| IP Rating | IP20, IP66 | |
| Additional Functionality | ON/OFF | |
| Series | P4100 | |
| Range | P 4100 | |
| Priced to Clear | Yes | |
| Panel Depth | 110mm | |
| Display Colour | Red | |
| Select all | ||
|---|---|---|
Brand West Instruments | ||
Output Type Relay | ||
Supply Voltage 20 → 48 V ac, 22 → 65 V dc | ||
Size 96 x 96 (1/4 DIN)mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Control Type ON/OFF | ||
Display Type LED | ||
IP Rating IP20, IP66 | ||
Additional Functionality ON/OFF | ||
Series P4100 | ||
Range P 4100 | ||
Priced to Clear Yes | ||
Panel Depth 110mm | ||
Display Colour Red | ||
- COO (Country of Origin):
- GB
