Jumo eTRON DIN Rail Thermostat, 89 x 22.5mm, 1 Output 1 changeover contact 10A 250V, 230 V ac Supply Voltage
- RS Stock No.:
- 500-1159
- Mfr. Part No.:
- 701050/831-02
- Brand:
- Jumo
Bulk discount available
Subtotal (1 unit)*
£84.19
(exc. VAT)
£101.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £84.19 |
| 5 + | £81.60 |
*price indicative
- RS Stock No.:
- 500-1159
- Mfr. Part No.:
- 701050/831-02
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | 1 changeover contact 10A 250V | |
| Supply Voltage | 230 V ac | |
| Size | 89 x 22.5mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| IP Rating | IP20 | |
| Input Type | 0-20mA, 4-20mA | |
| Range | scalable | |
| Mounting Type | DIN Rail | |
| Series | eTRON | |
| Panel Depth | 61.6mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type 1 changeover contact 10A 250V | ||
Supply Voltage 230 V ac | ||
Size 89 x 22.5mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
IP Rating IP20 | ||
Input Type 0-20mA, 4-20mA | ||
Range scalable | ||
Mounting Type DIN Rail | ||
Series eTRON | ||
Panel Depth 61.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Jumo Digital Thermostat
The Jumo eTRON series digital thermostat has a supply voltage rating of 230VAC. This controller has a width of 22.5mm and a height of 90mm. It has a current input type (0mA to 20mA). This factory-set version is easily configurable for measurement within the supported range. It has 1 relay changeover contact of 10A.
Features and Benefits
Compact digital thermostat for simple temperature management (for heating or cooling)
3-digit LCD display with special characters for °C and °F
Simple operation using three buttons
Adjustable differential gap
Limit value monitoring
Code-protected parameter level
Simply, space-saving assembly
Electric connection via screw terminals
Set-up program (for Windows 98/ME/NT4.0/2000/XP) including PC interface
Configurable within the measurement input
Protection tube 6mm width and 50mm height (sold separately)
Connection lead 2.5m
3-digit LCD display with special characters for °C and °F
Simple operation using three buttons
Adjustable differential gap
Limit value monitoring
Code-protected parameter level
Simply, space-saving assembly
Electric connection via screw terminals
Set-up program (for Windows 98/ME/NT4.0/2000/XP) including PC interface
Configurable within the measurement input
Protection tube 6mm width and 50mm height (sold separately)
Connection lead 2.5m
Certifications
IP20 rated
UL94 V0 approved
EN61326
EN61010
Part 1
Overvoltage category III
Pollution degree 2
UL94 V0 approved
EN61326
EN61010
Part 1
Overvoltage category III
Pollution degree 2
