Eliwell On/Off Temperature Controller, 74 x 32mm, Analogue, Current, Voltage Input, 12 V ac/dc Supply
- RS Stock No.:
- 479-6654
- Mfr. Part No.:
- IC 912 R
- Brand:
- Eliwell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 479-6654
- Mfr. Part No.:
- IC 912 R
- Brand:
- Eliwell
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eliwell | |
| Supply Voltage | 12 V ac/dc | |
| Size | 74 x 32mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +55°C | |
| Input Type | Analogue, Current, Voltage | |
| Range | 0 → 10 V, 0 → 20 mA | |
| Panel Depth | 59mm | |
| Select all | ||
|---|---|---|
Brand Eliwell | ||
Supply Voltage 12 V ac/dc | ||
Size 74 x 32mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +55°C | ||
Input Type Analogue, Current, Voltage | ||
Range 0 → 10 V, 0 → 20 mA | ||
Panel Depth 59mm | ||
RoHS Status: Not Applicable
