Eliwell On/Off Temperature Controller, 74 x 32mm, PTC Input, 12 V ac/dc Supply

Image representative of range

Subtotal (1 unit)*

£57.69

(exc. VAT)

£69.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£57.69

*price indicative

RS Stock No.:
479-6575
Mfr. Part No.:
IC 901
Brand:
Eliwell
Find similar products by selecting one or more attributes.
Select all

Brand

Eliwell

Supply Voltage

12 V ac/dc

Size

74 x 32mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Range

-50 → +140 °C

Input Type

PTC

Panel Depth

59mm

RoHS Status: Not Applicable