Eurotherm PID Temperature Controller, 48 x 56mm, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 468-3823
- Mfr. Part No.:
- 0316 49113 10RS00
- Brand:
- Eurotherm
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£235.87
(exc. VAT)
£283.04
(inc. VAT)
- RS Stock No.:
- 468-3823
- Mfr. Part No.:
- 0316 49113 10RS00
- Brand:
- Eurotherm
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 48 x 56mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Input Type | RTD, Thermocouple | |
| Range | -199 → +999 °C | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Supply Voltage 100 → 240 V ac | ||
Size 48 x 56mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Input Type RTD, Thermocouple | ||
Range -199 → +999 °C | ||
Panel Depth 100mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT

