Crouzet PID Temperature Controller, 48 x 24 (1/32 DIN)mm, 1 Output Logic, 100 V ac, 240 V ac Supply Voltage
- RS Stock No.:
- 407-2144
- Mfr. Part No.:
- 89 422 718
- Brand:
- Crouzet
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 407-2144
- Mfr. Part No.:
- 89 422 718
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Output Type | Logic | |
| Supply Voltage | 100 V ac, 240 V ac | |
| Size | 48 x 24 (1/32 DIN)mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | -100 → +1370 (Type K Thermocouple - Input) °C, -100 → +1400 (Type N Thermocouple - Input) °C, -100.0 → +900 (Type L Thermocouple - Input) °C, -100.0 → +999.9 (Type J Thermocouple - Input) °C, -199.9 → +400 (Type T Thermocouple - Input) °C, -199.9 → +850.0 (PT100 - 2/3 Wire) °C, -50 → +1760 (Type R Thermocouple - Input) °C, -50 → +1760 (Type S Thermocouple - Input) °C | |
| Display Type | Single Line | |
| IP Rating | IP65 | |
| Panel Depth | 102mm | |
| Display Colour | Green | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Output Type Logic | ||
Supply Voltage 100 V ac, 240 V ac | ||
Size 48 x 24 (1/32 DIN)mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range -100 → +1370 (Type K Thermocouple - Input) °C, -100 → +1400 (Type N Thermocouple - Input) °C, -100.0 → +900 (Type L Thermocouple - Input) °C, -100.0 → +999.9 (Type J Thermocouple - Input) °C, -199.9 → +400 (Type T Thermocouple - Input) °C, -199.9 → +850.0 (PT100 - 2/3 Wire) °C, -50 → +1760 (Type R Thermocouple - Input) °C, -50 → +1760 (Type S Thermocouple - Input) °C | ||
Display Type Single Line | ||
IP Rating IP65 | ||
Panel Depth 102mm | ||
Display Colour Green | ||
CTD 24 series temperature regulator
CTD 24 series universal input regulators / indicators.
Detect opening of measuring circuit.
Alarms can be configured as required.
SMART self-regulating and auto-adaptive function.
Detect opening of measuring circuit.
Alarms can be configured as required.
SMART self-regulating and auto-adaptive function.
