Fuji PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF
- RS Stock No.:
- 333-5725
- Mfr. Part No.:
- PXZ4 TAY2 5V 000
- Brand:
- Fuji
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 333-5725
- Mfr. Part No.:
- PXZ4 TAY2 5V 000
- Brand:
- Fuji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji | |
| Output Type | Relay | |
| Supply Voltage | 100 V ac, 240 V ac | |
| Size | 48 x 48 (1/16 DIN)mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | 0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +400 (Type T Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C | |
| Control Type | ON/OFF | |
| Display Type | LED | |
| IP Rating | IP20, IP66 | |
| Additional Functionality | ON/OFF | |
| Panel Depth | 85.7mm | |
| Select all | ||
|---|---|---|
Brand Fuji | ||
Output Type Relay | ||
Supply Voltage 100 V ac, 240 V ac | ||
Size 48 x 48 (1/16 DIN)mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range 0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +400 (Type T Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C | ||
Control Type ON/OFF | ||
Display Type LED | ||
IP Rating IP20, IP66 | ||
Additional Functionality ON/OFF | ||
Panel Depth 85.7mm | ||
RoHS Status: Not Applicable

