RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 3 Input, 3 Output Relay, 230 V Supply Voltage ON/OFF
- RS Stock No.:
- 222-8130
- Brand:
- RS PRO
Subtotal (1 unit)*
£108.49
(exc. VAT)
£130.19
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £108.49 |
*price indicative
- RS Stock No.:
- 222-8130
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Type | Relay | |
| Supply Voltage | 230 V | |
| Size | 77 x 35mm | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | 0 → +50 °C | |
| Control Type | ON/OFF | |
| Input Type | NTC | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Type Relay | ||
Supply Voltage 230 V | ||
Size 77 x 35mm | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range 0 → +50 °C | ||
Control Type ON/OFF | ||
Input Type NTC | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- TR
RS PRO Temperature Controller
Introducing the range of RS PRO Temperature Controllers, ideal for controlling cooling processes for a wide range of devices in industrial environments where temperature stability is essential. Designed to be easy to use thanks to the on/off control and defrost features, the temperature controller is trouble-free to install and set up, ensuring efficiency and minimal installation downtime.
Features and Benefits:
- This RS PRO temperature controller is the ideal device for all of your cooling needs in a range of environments where temperature stability is important
- The digital controller offers an easy to read 4 digit display and an NTC input or PTC output
- In addition to this, the user is able to set value boundaries as well as alarm and defrost parameters to ensure temperature specifications are correctly managed and controlled
- Features like the defrost time and manual defrost capability are easily adjusted from the front panel of the controller
- For security purposes, a password protection feature for the programming section is also available in this controller, ensuring settings are not tampered with by unauthorised users
- This temperature controller offers compressor protection delays and the compressor can be selected to operate continuously, to stop or to operate periodically in case of a sensor defect
- Through Modbus RTU, this controller can be accessed remotely and controlled, as well as collect data for further analysis
- CE approved
Applications:
Temperature controllers are devices used to regulate and control the temperature in a range of industrial control applications and can be used for cooling and heating applications on a variety of devices. They are available in various sizes and can accept a variety of temperature sensors as an input including RTD or thermocouple to compare the actual temperature to the setpoint temperature. They are commonly used in industrial manufacturing environments and can be used on things like:
- Refrigerators and freezers
- Air conditioning and HVAC
- Temperature and ambient storage
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
