Omron EJ1 DIN Rail Controller, 90 x 31mm 4 Input, 4 Output Linear, Relay, 24 V dc Supply Voltage

Unavailable
RS will no longer stock this product.
RS Stock No.:
215-4024
Mfr. Part No.:
EJ1N-HFUB-DRT
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Type

Linear, Relay

Supply Voltage

24 V dc

Size

90 x 31mm

Number of Inputs

4

Number of Outputs

4

Series

EJ1

Mounting Type

DIN Rail

COO (Country of Origin):
CN
The Omron temperature controller series are in-panel controllers with flexible modular design and wide integration with host devices .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. Connection can be made to a programmable controller without any programming required, reducing the number of steps required in ladder programming design.

Greater efficiency from designing to assembly and operation
High-speed sampling at 50 ms
Compact body and high visibility
Innovating control panel and equipment usability