Red Lion PX2CH Panel Mount PID Temperature Controller, 49.53 x 96.52mm 1 Input, 1 Output Analogue, 21.6 → 250 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
195-9192
Mfr. Part No.:
PX2CHZ00
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Output Type

Analogue

Supply Voltage

21.6 → 250 V dc, 40 → 250 V ac

Size

49.53 x 96.52mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1768 (R Type) °C, 0 → +1768 (S Type) °C, 0 → +2315 (C Type) °C, -200 → +400 (T Type) °C, -200 → +750 (E Type) °C, -200 → +760 (J Type) °C, -200 → +1250 (K Type) °C, -200 → +1300 (N Type) °C, +150 → +300 (B Type) °C, +300 → +1820 (B Type) °C

Control Type

PID Controller

Communication Module Available

Yes

Display Type

LCD

IP Rating

IP20, IP65

Mounting Type

Panel Mount

Input Type

Analogue

Additional Functionality

PID Controller

Series

PX2CH

Termination Type

Screw

Panel Depth

105mm

COO (Country of Origin):
US
PID Control With Reduced Overshoot
Universal Input for Process, Temperature, Voltage, Current And Resistance
Programmable Dual Line Display With Units And Bar Graph
Four Programmable Universal Annunciators
Tri-colour Display, With 7 Programmable colour Zones
Field Installable Option Cards for Setpoints, Communication and Retransmitted analogue output
Support for FlexCards, including Second Analog Input, Remote Setpoint, Heater Current Monitor or a 2nd PID Controller
Ramp/Soak Capability, up to 16 profiles with 20 steps each
Up To 16 Alarms With Boolean Logic Functionality
Built-In USB Programming Port Enabling Unit Configuration With Crimson® Programming Software
Sealed Front Bezel