Red Lion PID Temperature Controller, 49.5 x 49.5mm, 2 Output Relay, 85 → 250 V ac Supply Voltage ON/OFF
- RS Stock No.:
- 186-5606
- Mfr. Part No.:
- T4811000
- Brand:
- Red Lion
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-5606
- Mfr. Part No.:
- T4811000
- Brand:
- Red Lion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Output Type | Relay | |
| Supply Voltage | 85 → 250 V ac | |
| Size | 49.5 x 49.5mm | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Control Type | ON/OFF | |
| Display Type | LED, Multi Line | |
| IP Rating | IP65 | |
| Additional Functionality | ON/OFF | |
| Panel Depth | 115.3mm | |
| Display Colour | Red/Green | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Output Type Relay | ||
Supply Voltage 85 → 250 V ac | ||
Size 49.5 x 49.5mm | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Control Type ON/OFF | ||
Display Type LED, Multi Line | ||
IP Rating IP65 | ||
Additional Functionality ON/OFF | ||
Panel Depth 115.3mm | ||
Display Colour Red/Green | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
